Emerson 73-811-029 technical specifications.
| Depth | 107.6mm |
| Efficiency | 80% |
| Length | 292mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 29.2A |
| Max Output Power | 350W |
| Number of Outputs | 1 |
| Output Current | 29.2A |
| Output Power | 350W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Emerson 73-811-029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.