Emerson 73-811-039 technical specifications.
| Depth | 107.6mm |
| Efficiency | 80% |
| Length | 292mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 7.3A |
| Output Power | 350W |
| Output Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Emerson 73-811-039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.