Emerson 73-8893-7 technical specifications.
| Package/Case | Molded |
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 1m |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Emerson 73-8893-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.