Emerson AD7216N2L technical specifications.
| Approvals | UL, CB, PSE |
| Current - Output 1 | 4.5A |
| Depth | 51mm |
| Efficiency | 85% |
| Input Current | 2mA |
| Lead Length | 1850mm |
| Length | 115.4mm |
| Max Current Rating | 2A |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Max Output Current | 4.5A |
| Max Output Power | 72W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Desktop |
| Nominal Output Voltage | 16V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm x 12.8mm |
| Output Current | 4.5A |
| Output Power | 72W |
| Output Type | Fixed |
| Output Voltage | 16V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 16V |
| Width | 115.4mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson AD7216N2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.