Emerson ADN4-24-1PM technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 4A |
| Max Output Current | 4A |
| Max Output Power | 100W |
| Number of Outputs | 1 |
| Series | ADN4 |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Emerson ADN4-24-1PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
