Emerson ADN4-24-1PP technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 4A |
| Depth | 72mm |
| Efficiency | 90% |
| Length | 97mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.8A |
| Max Output Power | 93W |
| Number of Outputs | 1 |
| Output Current | 3.8A |
| Output Power | 93W |
| Output Voltage | 24V |
| Series | ADN4 |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Emerson ADN4-24-1PP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
