Emerson AED17Q50-6L technical specifications.
| Current - Output 1 | 17A |
| Isolation Voltage | 2kV |
| Number of Outputs | 1 |
| Output Power | 150W |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Voltage - Output 1 | 9.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AED17Q50-6L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.