Emerson AEE01C18 technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Output Voltage | 15V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AEE01C18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.