The Emerson's AEE01C24 is a single-output DC-DC converter module with an isolation voltage of 500V. It operates within a maximum input voltage of 36V and a minimum input voltage of 18V. The module is capable of delivering a maximum output current of 670mA. It is available in a through-hole package and is not RoHS compliant.
Emerson AEE01C24 technical specifications.
| Package/Case | Module |
| Isolation Voltage | 500V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Output Current | 670mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AEE01 |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AEE01C24 to view detailed technical specifications.
No datasheet is available for this part.