Emerson AEE01C36L technical specifications.
| Current - Output 1 | 1A |
| Depth | 50.8mm |
| Efficiency | 84% |
| Height | 0.44inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 36V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 1A |
| Output Power | 15W |
| Output Voltage | 15V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Series | AEE01 |
| Voltage - Output 1 | 15V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson AEE01C36L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.