Emerson AEH30B48L technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 29.17A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Power | 350W |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Emerson AEH30B48L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.