Emerson AEH30B48N technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 30A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 350W |
| RoHS Compliant | No |
| Series | AEH30 |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AEH30B48N to view detailed technical specifications.
No datasheet is available for this part.