Emerson AEH80M48-L technical specifications.
| Package/Case | Module |
| Current - Output 1 | 80A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Power | 144W |
| Package Quantity | 32 |
| Series | AEH80 |
| Voltage - Output 1 | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Emerson AEH80M48-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.