Emerson AEO10B48 technical specifications.
| Package/Case | Module |
| Depth | 57.91mm |
| Isolation | Isolated |
| Length | 61mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 120W |
| Output Voltage | 12V |
| Package Quantity | 150 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AEO10B48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.