Emerson AEQ30E48-L technical specifications.
| Current - Output 1 | 30A |
| Isolation Voltage | 2.25kV |
| Number of Outputs | 1 |
| Output Power | 225W |
| Package Quantity | 150 |
| Voltage - Output 1 | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Emerson AEQ30E48-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.