Emerson AEQ42B50-3L technical specifications.
| Current - Output 1 | 42A |
| Isolation Voltage | 2.25kV |
| Number of Outputs | 1 |
| Output Power | 504W |
| Package Quantity | 96 |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Emerson AEQ42B50-3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.