Emerson AEQ75Y48 technical specifications.
| Current - Output 1 | 75A |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 135W |
| RoHS Compliant | No |
| Series | AEQ75 |
| Voltage - Output 1 | 1.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AEQ75Y48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.