Emerson AEQ75Y48-3L technical specifications.
| Current - Output 1 | 75A |
| Isolation Voltage | 2.25kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 135W |
| Voltage - Output 1 | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Emerson AEQ75Y48-3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
