Emerson AIF04ZPFC-02 technical specifications.
| Package/Case | Full Brick |
| Depth | 61mm |
| Isolation | Isolated |
| Length | 116.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1.6kW |
| Output Voltage | 380V |
| Package Quantity | 64 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AIF04ZPFC-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.