Emerson AIF120Y300-NTL technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 120A |
| Efficiency | 80% |
| Features | OVP, OCP, OTP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 420V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 120A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 120A |
| Output Power | 600W |
| Output Voltage | 1.8V |
| Package Quantity | 64 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AIF (600W) |
| Voltage - Output 1 | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Emerson AIF120Y300-NTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.