Emerson AIF80A300N technical specifications.
| Package/Case | Module |
| Length | 116.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 80A |
| Output Power | 600W |
| Output Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AIF80A300N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.