Emerson AIH20B300N-NT technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Features | OVP, OTP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 420V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 20.8A |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20.8A |
| Output Power | 250W |
| Output Voltage | 12V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AIH (250W) |
| Voltage - Output 1 | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson AIH20B300N-NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.