Emerson AK40A-024L-025F04SM technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | UVLO, OVP, SCP |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | AK40A (15W) |
| Voltage - Output 1 | 2.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AK40A-024L-025F04SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.