Emerson AK60A-024L-120F08G technical specifications.
| Package/Case | Module |
| Depth | 58.42mm |
| Efficiency | 88% |
| Features | OVP, OTP, SCP |
| Length | 61mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.3A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 12V |
| RoHS Compliant | No |
| Series | AK60A (100W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AK60A-024L-120F08G to view detailed technical specifications.
No datasheet is available for this part.