Emerson AK80A-024L-150F12 technical specifications.
| Package/Case | Module |
| Efficiency | 87% |
| Features | OVP, OTP, SCP |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12A |
| Max Power Dissipation | 240W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | AK80A (240W) |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AK80A-024L-150F12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.