The AL60A-048L-150F08 is a 120W, 15V output, through hole module regulator from Emerson. It features overvoltage and overtemperature protection. The module has a maximum input voltage of 72V and a minimum input voltage of 36V. It can supply a maximum output current of 8A and has a maximum power dissipation of 120W.
Emerson AL60A-048L-150F08 technical specifications.
| Package/Case | Module |
| Features | OVP, OTP |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Output Current | 8A |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | AL60A (120W) |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AL60A-048L-150F08 to view detailed technical specifications.
No datasheet is available for this part.