Emerson ALD13B50N-SL technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 13A |
| Height | 0.35inch |
| Length | 1.3inch |
| Number of Outputs | 1 |
| Output Power | 150W |
| Package Quantity | 50 |
| Voltage - Output 1 | 1.8V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson ALD13B50N-SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.