Emerson ALD15K48N-L technical specifications.
| Current - Output 1 | 15A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Power | 35W |
| Package Quantity | 150 |
| RoHS Compliant | Yes |
| Series | ALD15 |
| Voltage - Output 1 | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for Emerson ALD15K48N-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.