Emerson ALD15M48-6L technical specifications.
| Current - Output 1 | 15A |
| Height | 8.6mm |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 35W |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.5V |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson ALD15M48-6L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.