Emerson ALD15M48N-6L technical specifications.
| Current - Output 1 | 15A |
| Height | 0.35inch |
| Length | 1.3inch |
| Number of Outputs | 1 |
| Output Power | 35W |
| Package Quantity | 150 |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.5V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson ALD15M48N-6L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.