Emerson ALD15M48N-SL technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 15A |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 35W |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Emerson ALD15M48N-SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.