Emerson ALQ15FG48-L technical specifications.
| Package/Case | Module |
| Depth | 37.59mm |
| Isolation | Isolated |
| Length | 58.44mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 15A |
| RoHS | Compliant |
Download the complete datasheet for Emerson ALQ15FG48-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.