Emerson APA18T04-9H technical specifications.
| Package/Case | Module |
| Current - Output 1 | 18A |
| Number of Outputs | 1 |
| Output Power | 60W |
| Package Quantity | 150 |
| RoHS Compliant | No |
| Series | APA18 |
| Voltage - Output 1 | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson APA18T04-9H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.