Emerson APA18T04-9HL technical specifications.
| Package/Case | Module |
| Current - Output 1 | 18A |
| Efficiency | 95% |
| Features | OCP, OTP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 60W |
| Package Quantity | 50 |
| Series | APA18 (75W) |
| Voltage - Output 1 | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Emerson APA18T04-9HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.