Emerson APA501-80-006 technical specifications.
| Depth | 59mm |
| Height | 37mm |
| Length | 115mm |
| Mount | Adhesive |
| Natural Thermal Resistance | 1.7°C/W |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Emerson APA501-80-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.