Emerson APC08F03 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 13.46mm |
| Length | 33.02mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 30W |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson APC08F03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.