Emerson APC08Y03-9J technical specifications.
| Package/Case | SMD/SMT |
| Depth | 13.46mm |
| Length | 33.02mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 30W |
| Output Voltage | 1.8V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson APC08Y03-9J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.