Emerson ASA00B36 technical specifications.
| Package/Case | DIP |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 6W |
| Output Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson ASA00B36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.