Emerson ATC210-48D12-03J technical specifications.
| Package/Case | Module |
| Height | 0.83inch |
| Length | 2.43inch |
| Output Power | 210W |
| Package Quantity | 8 |
| RoHS Compliant | No |
| Width | 1.81inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson ATC210-48D12-03J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.