Emerson ATCA-9305-NSP-32GB technical specifications.
| Data Rate | 10Gbps |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Max Supply Voltage (DC) | 39.5V |
| Min Supply Voltage (DC) | -72V |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Emerson ATCA-9305-NSP-32GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.