The ATH30T05-9J is a non-isolated DC-DC converter module from Emerson, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a single output and can supply up to 30A of current at 3.6V. The module is packaged in a tray and has a depth of 28.45mm and a length of 34.8mm. It is not RoHS compliant.
Emerson ATH30T05-9J technical specifications.
| Package/Case | Module |
| Depth | 28.45mm |
| Isolation | Non-Isolated |
| Length | 34.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 3.6V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson ATH30T05-9J to view detailed technical specifications.
No datasheet is available for this part.