Emerson AUG06F48 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 37.3mm |
| Isolation | Isolated |
| Length | 31.2mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 20W |
| Output Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AUG06F48 to view detailed technical specifications.
No datasheet is available for this part.