Emerson AV60C-048L-280F02 technical specifications.
| Height | 0.5inch |
| Length | 2.4inch |
| Output Power | 150W |
| Package Quantity | 50 |
| Width | 2.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AV60C-048L-280F02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.