Emerson BXA40-24S3V3-MJ technical specifications.
| Current - Output 1 | 7A |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.2inch |
| Number of Outputs | 1 |
| Output Power | 23W |
| Package Quantity | 100 |
| Voltage - Output 1 | 3.3V |
| Weight | 3oz |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson BXA40-24S3V3-MJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.