Emerson BXB150-48S05FHTJ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 150W |
| Output Voltage | 5V |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | BXB150 |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXB150-48S05FHTJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.