Emerson BXB75-48S05FHTJ technical specifications.
| Current - Output 1 | 15A |
| Depth | 57.91mm |
| Efficiency | 83% |
| Features | UVLO, OVP, OTP, SCP |
| Isolation Voltage | 1.5kV |
| Length | 60.96mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 75W |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BXB75 (75W) |
| Voltage - Output 1 | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson BXB75-48S05FHTJ to view detailed technical specifications.
No datasheet is available for this part.