Emerson CC-14.4K2-IS5 technical specifications.
| Package/Case | Module |
| Lead Free | Contains Lead |
| Length | 26.7mm |
| Mount | Surface Mount |
| Nominal Supply Current | 35mA |
| Package Quantity | 30 |
| Packaging | Bulk |
| Width | 64.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson CC-14.4K2-IS5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.