Emerson CC-24K2-IP5 technical specifications.
| Package/Case | Module |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson CC-24K2-IP5 to view detailed technical specifications.
No datasheet is available for this part.