Emerson CC-24K2-IS5 technical specifications.
| Package/Case | Module |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Emerson CC-24K2-IS5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.