Emerson CC-900W-CB technical specifications.
| Package/Case | Module |
| Current - Receiving | 40mA |
| Current - Transmitting | 40mA |
| Data Rate | 30Kbps |
| Frequency | 928MHz |
| Interface | UART |
| Lead Free | Contains Lead |
| Length | 26.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 64.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson CC-900W-CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
